
KT11P4SA3M35LFG-M | |
|---|---|
DigiKey Part Number | 108-KT11P4SA3M35LFG-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT11P4SA3M35LFG-M |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.77mm x 4.61mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 1VA @ 32VAC/DC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |

