Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11P3SA2M33

DigiKey Part Number
CKN1802TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT11P3SA2M33
Description
SWITCH TACTILE SPST-NO 1VA 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 50VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.