Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

KT11B1SAM34LFS

DigiKey Part Number
108-KT11B1SAM34LFSTR-ND - Tape & Reel (TR)
108-KT11B1SAM34LFSCT-ND - Cut Tape (CT)
108-KT11B1SAM34LFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT11B1SAM34LFS
Description
SWITCH TACTILE SPST-NO 1VA 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
1VA @ 32VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.57mm x 4.38mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 90°C
Actuator Material
Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,65000 €3,65 €
103,04700 €30,47 €
252,82400 €70,60 €
1002,51670 €251,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,16708 €1.733,66 €
1.6002,06709 €3.307,34 €
2.4002,01410 €4.833,84 €
4.0001,95284 €7.811,36 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,41650 €