



KST243J LFG | |
|---|---|
DigiKey Part Number | 108-KST243JLFGTR-ND - Tape & Reel (TR) 108-KST243JLFGCT-ND - Cut Tape (CT) 108-KST243JLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST243J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,20480 € | 30,12 € |
| 100 | 1,07330 € | 107,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89291 € | 892,91 € |
| 2.000 | 0,84929 € | 1.698,58 € |
| 3.000 | 0,82601 € | 2.478,03 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |





