


KSR211G LFS | |
|---|---|
DigiKey Part Number | 108-KSR211GLFSTR-ND - Tape & Reel (TR) 108-KSR211GLFSCT-ND - Cut Tape (CT) 108-KSR211GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR211G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR211G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,76920 € | 19,23 € |
| 100 | 0,68550 € | 68,55 € |
| 250 | 0,63504 € | 158,76 € |
| 500 | 0,60016 € | 300,08 € |
| 1.000 | 0,56825 € | 568,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53077 € | 1.326,92 € |
| 5.000 | 0,50592 € | 2.529,60 € |
| 7.500 | 0,49274 € | 3.695,55 € |
| 12.500 | 0,47748 € | 5.968,50 € |
| 17.500 | 0,46822 € | 8.193,85 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |







