Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
C&K Switches for Medical Applications

KSC641G LFS

DigiKey Part Number
108-KSC641GLFSTR-ND - Tape & Reel (TR)
108-KSC641GLFSCT-ND - Cut Tape (CT)
108-KSC641GLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC641G LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC641G LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
340gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.40mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.291
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,54600 €5,46 €
250,50840 €12,71 €
1000,45360 €45,36 €
2500,42016 €105,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9500,37677 €357,93 €
1.9000,35704 €678,38 €
2.8500,34641 €987,27 €
4.7500,33396 €1.586,31 €
6.6500,32633 €2.170,09 €
9.5000,31873 €3.027,93 €
23.7500,30134 €7.156,82 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €