



KSC541J ROHS | |
|---|---|
DigiKey Part Number | 108-KSC541JROHSTR-ND - Tape & Reel (TR) 108-KSC541JROHSCT-ND - Cut Tape (CT) 108-KSC541JROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC541J ROHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top or Side Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC541J ROHS Models |
Category | Actuator Orientation Top or Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP50 - Dust Protected |
Switch Function Off-Mom | Features Sealed |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.25mm, 0.50mm |
Mounting Type | Mechanical Life 10,000 Cycles |
Actuator Height off PCB, Vertical 5.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,78520 € | 19,63 € |
| 100 | 0,70010 € | 70,01 € |
| 250 | 0,64864 € | 162,16 € |
| 500 | 0,61304 € | 306,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58051 € | 580,51 € |
| 2.000 | 0,55112 € | 1.102,24 € |
| 3.000 | 0,53537 € | 1.606,11 € |
| 5.000 | 0,51702 € | 2.585,10 € |
| 7.000 | 0,50581 € | 3.540,67 € |
| 10.000 | 0,49467 € | 4.946,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

