Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC421J 70SH LFS | C&K | 21.990 | 401-1780-1-ND | 0,55000 € | Direct |
| KSC421J 70SH LFS OF | C&K | 361 | 108-KSC421J70SHLFSOFCT-ND | 0,66000 € | Parametric Equivalent |
| KSC421J 70SH LFS PF | C&K | 381 | CKN11977CT-ND | 0,98000 € | Parametric Equivalent |
| KSC422J 70SH LFS | C&K | 29.377 | CKN9199CT-ND | 0,50000 € | Parametric Equivalent |
| KSC422J 70SH LFS PF | C&K | 10.779 | CKN11979CT-ND | 0,70000 € | Parametric Equivalent |





