Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KSC121JLFS
KSC121JLFS

KSC121J LFS

DigiKey Part Number
CKN12114TR-ND - Tape & Reel (TR)
CKN12114CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSC121J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC121J LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Without
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,41300 €4,13 €
250,39760 €9,94 €
1000,34420 €34,42 €
2500,31360 €78,40 €
5000,29066 €145,33 €
1.0000,26006 €260,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23004 €460,08 €
4.0000,21825 €873,00 €
6.0000,21193 €1.271,58 €
10.0000,20455 €2.045,50 €
14.0000,20003 €2.800,42 €
20.0000,19554 €3.910,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €

Other Suppliers on DigiKey

14.000In Stock
Ships from WEC