Parametric Equivalent
Parametric Equivalent


Category | Actuator Length, Right Angle 3.23mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 8.00mm x 8.00mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Ingress Protection IP60 - Dust Tight |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA0V211 LFTR | C&K | 577 | CKN10735-ND | 0,77000 € | Parametric Equivalent |
| KSA0V311 LFTR | C&K | 9.190 | CKN10736-ND | 0,78000 € | Parametric Equivalent |



