

K12PLGN1.52.5NLV306 | |
|---|---|
DigiKey Part Number | K12PLGN1.52.5NLV306-ND |
Manufacturer | |
Manufacturer Product Number | K12PLGN1.52.5NLV306 |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K12PLGN1.52.5NLV306 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP40 |
Type Keyswitch, Illuminated | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 3,13279 € | 15.977,23 € |
| Unit Price without VAT: | 3,13279 € |
|---|---|
| Unit Price with VAT: | 3,79068 € |

