

Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Ingress Protection IP40 |
Type Keyswitch | Features Tactile Feedback |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) |

