Similar


HBS2KGB4SJ041CU | |
|---|---|
DigiKey Part Number | HBS2KGB4SJ041CU-ND |
Manufacturer | |
Manufacturer Product Number | HBS2KGB4SJ041CU |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS2KGB4SJ041CU Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Overtravel Plunger |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPDT | Operating Position 0.860" (21.84mm) |
Switch Function On-Mom | Electrical Life 150,000 Cycles |
Current Rating (Amps) 20A (AC), 500mA (DC) | Operating Temperature -55°C ~ 150°C |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBS2KCB4SJ011C | C&K | 0 | HBS2KCB4SJ011C-ND | 31,37003 € | Similar |


