

HBS1GFA2SP011C | |
|---|---|
DigiKey Part Number | HBS1GFA2SP011C-ND |
Manufacturer | |
Manufacturer Product Number | HBS1GFA2SP011C |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HBS1GFA2SP011C Models |
Category | Termination Style Solder Lug |
Manufacturer C&K | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 113gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.0005" (0.013mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,18140 € | 1.709,07 € |
| Unit Price without VAT: | 34,18140 € |
|---|---|
| Unit Price with VAT: | 41,35949 € |

