Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
ES23MCBE
ES23MCBE

ES23MCBE

DigiKey Part Number
CKN1830-ND
Manufacturer
Manufacturer Product Number
ES23MCBE
Description
SWITCH SLIDE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ES23MCBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.07mm
Contact Material
Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals, IP57
Operating Temperature
-30°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.29mm
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,63000 €11,63 €
109,63000 €96,30 €
258,92360 €223,09 €
1607,71181 €1.233,89 €
3207,33872 €2.348,39 €
6407,00756 €4.484,84 €
1.1206,76922 €7.581,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,63000 €
Unit Price with VAT:14,07230 €

Other Suppliers on DigiKey

69In Stock
Ships from WEC