E201SD1CPE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


E-Switch
In Stock: 275
Unit Price: 4,17000 €
Datasheet

Direct


E-Switch
In Stock: 0
Unit Price: 3,62600 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,67660 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 29,96000 €
Datasheet
Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole

E201SD1CPE

DigiKey Part Number
E201SD1CPE-ND
Manufacturer
Manufacturer Product Number
E201SD1CPE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E201SD1CPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
12.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8010,36350 €829,08 €
Manufacturers Standard Package
Unit Price without VAT:10,36350 €
Unit Price with VAT:12,53984 €