

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 60gf | |
Release Force | - | |
Operating Position | 0.148" (3.75mm) | |
Pretravel | 0.018" (0.45mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,84320 € | 21,08 € |
| 100 | 0,75170 € | 75,17 € |
| 250 | 0,69656 € | 174,14 € |
| 500 | 0,65844 € | 329,22 € |
| 1.000 | 0,62363 € | 623,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,51468 € | 3.088,08 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

