

DF62J12S215DQA | |
|---|---|
DigiKey Part Number | CKN11831-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12S215DQA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12S215DQA Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking OFF ON, Vertical |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 26.14mm x 12.50mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,55600 € | 75,56 € |
| 25 | 7,12440 € | 178,11 € |
| 50 | 6,81420 € | 340,71 € |
| 100 | 6,51690 € | 651,69 € |
| 250 | 6,14316 € | 1.535,79 € |
| 500 | 5,87408 € | 2.937,04 € |
| 1.000 | 5,61629 € | 5.616,29 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,58750 € |

