Similar
Direct
Similar


Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D502J12S215PQA | C&K | 0 | CKN10098-ND | 3,43000 € | Similar |
| CWSA11AAN2S | NKK Switches | 405 | 360-1722-ND | 3,09000 € | Direct |
| JWS11RAA/UCV | NKK Switches | 0 | 360-3437-ND | 6,00000 € | Similar |





