



CRE08RRDM0A | |
|---|---|
DigiKey Part Number | 108-CRE08RRDM0A-ND |
Manufacturer | |
Manufacturer Product Number | CRE08RRDM0A |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Customer Reference | |
Detailed Description | Dip Switch BCD 8 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE08RRDM0A Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.463" (11.75mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,62220 € |

