



BD12AV | |
|---|---|
DigiKey Part Number | CKN3020-ND |
Manufacturer | |
Manufacturer Product Number | BD12AV |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD12AV Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.380" (9.64mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 1.280" (32.51mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 15 | 4,79200 € | 71,88 € |
| 30 | 4,52233 € | 135,67 € |
| 105 | 4,08267 € | 428,68 € |
| 255 | 3,81200 € | 972,06 € |
| 510 | 3,62475 € | 1.848,62 € |
| 1.005 | 3,46151 € | 3.478,82 € |
| 2.505 | 3,27127 € | 8.194,53 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,21160 € |


