
SFS12FSSMTR LFS | |
|---|---|
DigiKey Part Number | 108-SFS12FSSMTRLFSTR-ND - Tape & Reel (TR) 108-SFS12FSSMTRLFSCT-ND - Cut Tape (CT) 108-SFS12FSSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS12FSSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFS12FSSMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 12.00mm x 12.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 680gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.1A @ 35VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,82520 € | 45,63 € |
| 100 | 1,62590 € | 162,59 € |
| 250 | 1,50912 € | 377,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,39391 € | 975,74 € |
| 1.400 | 1,32602 € | 1.856,43 € |
| 2.100 | 1,28984 € | 2.708,66 € |
| 3.500 | 1,24784 € | 4.367,44 € |
| 4.900 | 1,22228 € | 5.989,17 € |
| 7.000 | 1,19692 € | 8.378,44 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |


