

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 25A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 113gf | |
Release Force | 14gf | |
Operating Position | 0.718" (18.24mm) | |
Pretravel | 0.312" (7.9mm) | |
Differential Travel | - | |
Overtravel | 0.312" (7.9mm) | |
Mechanical Life | - | |
Electrical Life | 75,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |

