Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount

ASKHF3A04AC

DigiKey Part Number
2266-ASKHF3A04AC-ND
Manufacturer
Manufacturer Product Number
ASKHF3A04AC
Description
SWITCH SNAP ACTION SPDT 25A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
113gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.718" (18.24mm)
Circuit
SPDT
Pretravel
0.312" (7.9mm)
Switch Function
On-Mom
Overtravel
0.312" (7.9mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Electrical Life
75,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Lever, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.