Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount
ADPDC2J04AC
ADPDC2J04AC

ADPDC2J04AC

DigiKey Part Number
CKN1411-ND
Manufacturer
Manufacturer Product Number
ADPDC2J04AC
Description
SWITCH SNAP ACTION DPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
850gf
Release Force
170gf
Operating Position
-
Pretravel
0.050" (1.27mm)
Differential Travel
-
Overtravel
0.187" (4.75mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,12000 €13,12 €
1010,85800 €108,58 €
2510,07200 €251,80 €
509,51540 €475,77 €
1009,22340 €922,34 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,87520 €