



9201J1AV2QE2 | |
|---|---|
DigiKey Part Number | CKN2046-ND |
Manufacturer | |
Manufacturer Product Number | 9201J1AV2QE2 |
Description | SWITCH ROCKER DPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 9201J1AV2QE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,58000 € | 39,58 € |
| 10 | 34,14700 € | 341,47 € |
| 25 | 32,19000 € | 804,75 € |
| 50 | 30,78180 € | 1.539,09 € |
| 100 | 29,43250 € | 2.943,25 € |
| 250 | 27,73500 € | 6.933,75 € |
| Unit Price without VAT: | 39,58000 € |
|---|---|
| Unit Price with VAT: | 47,89180 € |

