

8125SH9CBE | |
|---|---|
DigiKey Part Number | CKN11174-ND |
Manufacturer | |
Manufacturer Product Number | 8125SH9CBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8125SH9CBE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,44700 € | 74,47 € |
| 25 | 7,02200 € | 175,55 € |
| 50 | 6,71600 € | 335,80 € |
| 100 | 6,42330 € | 642,33 € |
| 300 | 5,98393 € | 1.795,18 € |
| 500 | 5,78964 € | 2.894,82 € |
| 1.000 | 5,53556 € | 5.535,56 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |



