7201SPY3AV2QE2 | |
|---|---|
DigiKey Part Number | 7201SPY3AV2QE2-ND |
Manufacturer | |
Manufacturer Product Number | 7201SPY3AV2QE2 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201SPY3AV2QE2 Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread M6 x 0.75 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

