Similar
Similar
Similar
Similar


7201MD9CBE | |
|---|---|
DigiKey Part Number | 108-7201MD9CBE-ND |
Manufacturer | |
Manufacturer Product Number | 7201MD9CBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7201MD9CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A223M1Y9CQ | Electroswitch | 0 | A223M1Y9CQ-ND | 17,41000 € | Similar |
| A223P32D9CQ | Electroswitch | 0 | A223P32D9CQ-ND | 21,85000 € | Similar |
| A223S1D9CQ | Electroswitch | 0 | A223S1D9CQ-ND | 24,88000 € | Similar |
| WT223M1D1CQ | Electroswitch | 0 | WT223M1D1CQ-ND | 16,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,03010 € | 1.003,01 € |
| Unit Price without VAT: | 10,03010 € |
|---|---|
| Unit Price with VAT: | 12,13642 € |


