7103T1CWCQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 977
Unit Price: 18,27000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 4,34706 €
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7103T1CWCQE

DigiKey Part Number
CKN1463-ND
Manufacturer
Manufacturer Product Number
7103T1CWCQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103T1CWCQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.37mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,20000 €15,20 €
1013,11700 €131,17 €
4011,99900 €479,96 €
8011,47513 €918,01 €
12011,17892 €1.341,47 €
28010,58321 €2.963,30 €
52010,16731 €5.287,00 €
Manufacturers Standard Package
Unit Price without VAT:15,20000 €
Unit Price with VAT:18,39200 €