Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170100-7575

DigiKey Part Number
108-170100-7575-ND
Manufacturer
Manufacturer Product Number
170100-7575
Description
SWITCH PUSHBUTTON DPDT 6A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
100 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Orange
Mounting Type
Panel Mount, Right Angle, Rear
Termination Style
PC Pin
Type
Standard
Ingress Protection
Dust Proof
Circuit
Panel Cutout Dimensions
Circular - 14.00mm Dia
Switch Function
On-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1818,72389 €337,03 €
Manufacturers Standard Package
Unit Price without VAT:18,72389 €
Unit Price with VAT:22,65591 €