
PWWR0016F10K0K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F10K0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F10K0K9 |
Description | 10 KOHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 370°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.453" Dia x 2.028" L (11.50mm x 51.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,72700 € | 47,27 € |
| 30 | 4,37800 € | 131,34 € |
| 60 | 4,21450 € | 252,87 € |
| 120 | 4,08417 € | 490,10 € |
| 270 | 3,96500 € | 1.070,55 € |
| 510 | 3,89137 € | 1.984,60 € |
| 1.020 | 3,82680 € | 3.903,34 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,29630 € |

