
PWWR0013F20R0K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0013F20R0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0013F20R0K9 |
Description | 20OHMS 1% 13.5W +100PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" Dia x 1.949" L (9.50mm x 49.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,25120 € | 56,28 € |
| 50 | 2,04040 € | 102,02 € |
| 100 | 1,86150 € | 186,15 € |
| 250 | 1,66532 € | 416,33 € |
| 500 | 1,54262 € | 771,31 € |
| 1.000 | 1,43840 € | 1.438,40 € |
| 5.000 | 1,25304 € | 6.265,20 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,63430 € |

