
HVLR1529F2M50K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1529F2M50K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1529F2M50K9 |
Description | RES 2.5M OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 15W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 5.984" L (9.00mm x 152.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,70000 € | 24,70 € |
| 10 | 21,47500 € | 214,75 € |
| 25 | 20,73480 € | 518,37 € |
| 50 | 20,30540 € | 1.015,27 € |
| 100 | 19,96300 € | 1.996,30 € |
| 250 | 19,61484 € | 4.903,71 € |
| Unit Price without VAT: | 24,70000 € |
|---|---|
| Unit Price with VAT: | 29,88700 € |

