
RT6321AN-A | |
|---|---|
DigiKey Part Number | 1028-RT6321AN-ATR-ND - Tape & Reel (TR) 1028-RT6321AN-ACT-ND - Cut Tape (CT) 1028-RT6321AN-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6321AN-A |
Description | IC REG BUCK ADJ 12A 26UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 26-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-UQFN (FC) (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,52900 € | 15,29 € |
| 25 | 1,39640 € | 34,91 € |
| 100 | 1,24980 € | 124,98 € |
| 250 | 1,18004 € | 295,01 € |
| 500 | 1,13796 € | 568,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08600 € | 1.629,00 € |
| 3.000 | 1,06057 € | 3.181,71 € |
| 4.500 | 1,04784 € | 4.715,28 € |
| 7.500 | 1,03373 € | 7.752,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

