FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q64ASWIG(R)

DigiKey Part Number
5369-BY25Q64ASWIG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25Q64ASWIG(R)
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66661 €1.999,83 €
Manufacturers Standard Package
Unit Price without VAT:0,66661 €
Unit Price with VAT:0,80660 €