BY25FQ64ELSJG(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


BYTe Semiconductor
In Stock: 0
Unit Price: 0,41366 €
Datasheet
New Product
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25FQ64ELSJG(R)

DigiKey Part Number
5369-BY25FQ64ELSJG(R)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BY25FQ64ELSJG(R)
Description
64 MBIT, 1.8V (1.65V TO 1.95V),
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
500µs, 2.5ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42690 €1.707,60 €
Unit Price without VAT:0,42690 €
Unit Price with VAT:0,51655 €