


ADP124ACPZ-2.9-R7 | |
|---|---|
DigiKey Part Number | 505-ADP124ACPZ-2.9-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP124ACPZ-2.9-R7 |
Description | IC REG LIN 2.9V 500MA 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP124ACPZ-2.9-R7 Models |
Category | Current - Quiescent (Iq) 105 µA |
Mfr | Current - Supply (Max) 280 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.9V | Supplier Device Package 8-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75124 € | 2.253,72 € |
| 6.000 | 0,73547 € | 4.412,82 € |
| 9.000 | 0,72756 € | 6.548,04 € |
| Unit Price without VAT: | 0,75124 € |
|---|---|
| Unit Price with VAT: | 0,90900 € |


