


PXPTPU78RAF03ACL010PUR | |
|---|---|
DigiKey Part Number | 708-PXPTPU78RAF03ACL010PUR-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU78RAF03ACL010PUR |
Description | CBL 3POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,73440 € | 2.186,72 € |
| Unit Price without VAT: | 43,73440 € |
|---|---|
| Unit Price with VAT: | 52,91862 € |

