


PXPPVC12FIM03ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2302-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FIM03ACL010PVC |
Description | CIRC CBL 3POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXPPVC12FIM03ACL010PVC cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Bulgin | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 10 | 15,20000 € | 152,00 € |
| 25 | 14,24880 € | 356,22 € |
| 50 | 13,56880 € | 678,44 € |
| 100 | 12,92150 € | 1.292,15 € |
| 250 | 12,11336 € | 3.028,34 € |
| 500 | 11,53592 € | 5.767,96 € |
| cms-vat-exclude-title: | 17,88000 € |
|---|---|
| cms-vat-include-title: | 21,63480 € |

