


PXMBNI12RPF04TFLM16001 | |
|---|---|
DigiKey Part Number | 708-PXMBNI12RPF04TFLM16001-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF04TFLM16001 |
Description | CONN PLUG FMALE 4P WIRE LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | T | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,92000 € | 34,92 € |
| 10 | 29,68500 € | 296,85 € |
| 25 | 27,82720 € | 695,68 € |
| 50 | 26,50020 € | 1.325,01 € |
| 100 | 25,23660 € | 2.523,66 € |
| 250 | 23,65880 € | 5.914,70 € |
| Unit Price without VAT: | 34,92000 € |
|---|---|
| Unit Price with VAT: | 42,25320 € |

