8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Solder
Bulgin Automation Connectors Available At Digi-Key

PXPLCP12SMM08APC

DigiKey Part Number
708-PXPLCP12SMM08APC-ND
Manufacturer
Manufacturer Product Number
PXPLCP12SMM08APC
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,94000 €29,94 €
1025,44600 €254,46 €
2523,85320 €596,33 €
5022,71500 €1.135,75 €
10021,63190 €2.163,19 €
25020,27936 €5.069,84 €
Manufacturers Standard Package
Unit Price without VAT:29,94000 €
Unit Price with VAT:36,22740 €

Other Suppliers on DigiKey

50In Stock
Ships from WEC