Connector Cable Gland Set Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP7088/0507

DigiKey Part Number
708-1662-ND
Manufacturer
Manufacturer Product Number
PXP7088/0507
Description
CONN CABLE GLAND SET GRAY
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cable Gland Set Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland Set
For Use With/Related Products
Cable, 5.0 ~ 7.0mm
Shell Size - Insert
-
Material
-
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,95600 €29,56 €
252,77120 €69,28 €
502,63880 €131,94 €
1002,51290 €251,29 €
2502,35556 €588,89 €
5002,24316 €1.121,58 €
1.0002,13616 €2.136,16 €
2.5002,00256 €5.006,40 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,21080 €