Similar

Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Nickel |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 16A |
Termination Screw | Voltage Rating 277VAC/DC |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP6011/03S/ST/0507 | Bulgin | 43 | 708-1536-ND | 29,23000 € | Similar |






