


PX0896/2M00 | |
|---|---|
DigiKey Part Number | 708-2835-ND |
Manufacturer | |
Manufacturer Product Number | PX0896/2M00 |
Description | CABLE MOD 8P8C PLUG-CABLE 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat6a, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 10 | 25,05000 € | 250,50 € |
| 25 | 23,48200 € | 587,05 € |
| 50 | 22,36180 € | 1.118,09 € |
| 100 | 21,29540 € | 2.129,54 € |
| 250 | 19,96396 € | 4.990,99 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,65870 € |

