



PX0101P12ABK | |
|---|---|
DigiKey Part Number | 708-PX0101P12ABK-ND |
Manufacturer | |
Manufacturer Product Number | PX0101P12ABK |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0101P12ABK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,60800 € | 46,08 € |
| 25 | 4,31880 € | 107,97 € |
| 50 | 4,11240 € | 205,62 € |
| 100 | 3,91620 € | 391,62 € |
| 300 | 3,79303 € | 1.137,91 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,55820 € |

