Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI002/TE/RD/6

DigiKey Part Number
708-2561-ND
Manufacturer
Manufacturer Product Number
MPI002/TE/RD/6
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MPI002/TE/RD/6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Silver
Mfr
Illumination Type, Color
LED, Red
Packaging
Bulk
Illumination Voltage (Nominal)
6 VDC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
50mA (DC)
Mechanical Life
750,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
35,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Actuator Marking
No Marking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3034,85133 €1.045,54 €
Unit Price without VAT:34,85133 €
Unit Price with VAT:42,17011 €