Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI001/28/D1

DigiKey Part Number
708-1440-ND
Manufacturer
Manufacturer Product Number
MPI001/28/D1
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MPI001/28/D1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Silver
Mfr
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
2.05, 3.6 VDC
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 19.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 70°C
Current Rating (Amps)
50mA (DC)
Mechanical Life
750,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
35,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Actuator Marking
No Marking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,55000 €46,55 €
1040,15600 €401,56 €
2537,85280 €946,32 €
5036,19500 €1.809,75 €
10034,60640 €3.460,64 €
Manufacturers Standard Package
Unit Price without VAT:46,55000 €
Unit Price with VAT:56,32550 €