


MP0027 | |
|---|---|
DigiKey Part Number | 708-1900-ND |
Manufacturer | |
Manufacturer Product Number | MP0027 |
Description | SWITCH PUSHBUTTON DPST 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MP0027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.80mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 35,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,34000 € | 34,34 € |
| 10 | 29,62000 € | 296,20 € |
| 25 | 27,92240 € | 698,06 € |
| 50 | 26,70120 € | 1.335,06 € |
| 100 | 25,53070 € | 2.553,07 € |
| 250 | 24,05856 € | 6.014,64 € |
| Unit Price without VAT: | 34,34000 € |
|---|---|
| Unit Price with VAT: | 41,55140 € |

