


MMP0120/NNB67/S | |
|---|---|
DigiKey Part Number | 708-2078-ND |
Manufacturer | |
Manufacturer Product Number | MMP0120/NNB67/S |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 10 | 14,37800 € | 143,78 € |
| 25 | 13,55640 € | 338,91 € |
| 50 | 12,96460 € | 648,23 € |
| 100 | 12,39770 € | 1.239,77 € |
| 250 | 11,68480 € | 2.921,20 € |
| 500 | 11,17158 € | 5.585,79 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 20,15860 € |

